- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41LR5
G3VM-41LR5
Omron Electronics
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP Cut Tape
Search Keywords: G3VM41LR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41LR5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.04 x 3.5 x 1.8 mm
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26