- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41LR11(TR)
Available Replacements
Alternative Packaging
Omron Electronics
G3VM-41LR11(TR)
Relay SSR 30mA 1.45V DC-IN 0.14A 40V AC-OUT 4-Pin SSOP T/R
View Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Relay SSR 30mA 1.45V DC-IN 0.14A 40V AC-OUT 4-Pin SSOP T/R
Search Keywords: G3VM41LR11TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41LR11(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Output Type:AC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.14 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.45 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:1.9 x 3.65 x 1.8 mm
Frequently Asked Questions
Is G3VM-41LR11(TR) discontinued?
Yes, G3VM-41LR11(TR) from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G3VM-41LR11(TR) RoHS compliant?
Yes, G3VM-41LR11(TR) is RoHS compliant.
What is the lead time for G3VM-41LR11(TR)?
The standard lead time for G3VM-41LR11(TR) is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.