- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41LR10(TR)
G3VM-41LR10(TR)
Omron Electronics
Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: G3VM41LR10TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41LR10(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.45 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.04 x 3.8 x 1.8 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.