Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-41GR5

Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP
Search Keywords: G3VM41GR5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-41GR5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.3 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces G3VM-41GR5?
The recommended replacement for G3VM-41GR5 is G3VM-41GR4 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-41GR5 RoHS compliant?
Yes, G3VM-41GR5 is RoHS compliant.
What is the lead time for G3VM-41GR5?
The standard lead time for G3VM-41GR5 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,526
Can Ship immediately
On Order:
2,800   can ship 10/1/26
Minimum Order Quantity:
10
4 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.19
100
$2.57
400
$2.44
800
$2.43
1,200
$2.37
2,800
$2.36
5,200
$2.35
7,600 +
$2.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!