- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41GR4(TR)
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Omron Electronics
G3VM-41GR4(TR)
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SOP T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SOP T/R
Search Keywords: G3VM41GR4TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41GR4(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Output Type:N/A
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.25 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:3.9 x 4.4 x 1.9(Max) mm
Frequently Asked Questions
Is G3VM-41GR4(TR) discontinued?
Yes, G3VM-41GR4(TR) from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-41GR4(TR)?
The recommended replacement for G3VM-41GR4(TR) is G3VM-41GR5(TR) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-41GR4(TR) RoHS compliant?
Yes, G3VM-41GR4(TR) is RoHS compliant.
What is the lead time for G3VM-41GR4(TR)?
The standard lead time for G3VM-41GR4(TR) is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.