- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41ER
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
G3VM-41ER
Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
Search Keywords: G3VM41ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:32 V
-
Maximum Output Current:3.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.48 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:7.12 x 6.4 x 3.65 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G3VM-41ER discontinued?
Yes, G3VM-41ER from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-41ER?
The recommended replacement for G3VM-41ER is G3VM-61ER2 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-41ER RoHS compliant?
Yes, G3VM-41ER is RoHS compliant.
What is the lead time for G3VM-41ER?
The standard lead time for G3VM-41ER is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT