- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-41AR
G3VM-41AR
Omron Electronics
Relay SSR 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP Stick
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP Stick
Search Keywords: G3VM41AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-41AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC,DC
-
Maximum Output Voltage:32 V
-
Maximum Output Current:2.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.48 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.58 x 6.4 x 3.65 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.