- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-402F(TR)
Omron Electronics
G3VM-402F(TR)
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-402F(TR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
-
- Item discontinued