- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-401FR(TR05)
G3VM-401FR(TR05)
Omron Electronics
Relay SSR 30mA 1.8V DC-IN 0.4A 400V AC/DC-OUT 8-Pin DIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 1.8V DC-IN 0.4A 400V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords: G3VM401FRTR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401FR(TR05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.4 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$17.62
250
$9.33
375
$6.56
500 +
$6.43
Click for Quote
Log in
to unlock special pricing