- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-401FR
G3VM-401FR
Omron Electronics
The G3VM-401FR is a low ON-resistance, surface-mount MOS FET relay in a DIP8 package with a 1a (SPST-NO) contact form, rated f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The G3VM-401FR is a low ON-resistance, surface-mount MOS FET relay in a DIP8 package with a 1a (SPST-NO) contact form, rated for a 400 V load voltage and 0.4 A continuous load current.
Search Keywords: G3VM401FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.4 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 8/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.57
10
$13.62
25
$10.91
50
$9.82
100
$9.59
150
$9.29
200 +
$7.66
Click for Quote
Log in
to unlock special pricing