- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-401EY
G3VM-401EY
Omron Electronics
Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick
Search Keywords: G3VM401EY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401EY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:7.12 x 6.4 x 3.65 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.