- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-401CR
G3VM-401CR
Omron Electronics
Relay SSR 30mA 1.8V DC-IN 0.6A 400V AC/DC-OUT 8-Pin DIP Stick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 30mA 1.8V DC-IN 0.6A 400V AC/DC-OUT 8-Pin DIP Stick
Search Keywords: G3VM401CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.6 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:9.66 x 6.4 x 3.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$9.24
100
$8.40
150
$6.65
200 +
$6.52
Click for Quote
Log in
to unlock special pricing