- Home ›
- All Products›
- G3VM-401AY2
G3VM-401AY2
Omron Electronics
MOSFET Relay SPST-NO (1 Form A) 400V 120mA DIP-4 Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOSFET Relay SPST-NO (1 Form A) 400V 120mA DIP-4 Through Hole
Search Keywords: G3VM401AY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401AY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$3.65
200
$2.74
300
$2.56
400 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments