- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-401AY
Omron Electronics
G3VM-401AY
Small DIP4 package with High Dielectric Strength
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Small DIP4 package with High Dielectric Strength
Search Keywords: G3VM401AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-401AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:320 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.58 x 6.4 x 3.6512920mmmm
Frequently Asked Questions
Is G3VM-401AY discontinued?
Yes, G3VM-401AY from Omron Electronics is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-401AY?
The recommended replacement for G3VM-401AY is G3VM-401AY1 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-401AY RoHS compliant?
Yes, G3VM-401AY is RoHS compliant.
What is the lead time for G3VM-401AY?
The standard lead time for G3VM-401AY is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.