- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-355JR
G3VM-355JR
Omron Electronics
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP Stick
Search Keywords: G3VM355JR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-355JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A,1 Form B
-
Dimension:9.4 x 4.4 x 1.9(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$6.30
100
$4.72
150
$4.41
200 +
$4.32
Click for Quote
Log in
to unlock special pricing