Available Replacements
Alternative Packaging
G3VM-353G G3VM-353G Omron Electronics
G3VM-353G

Omron Electronics

In Stock: 284

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-353G(TR)

Solid State Relay 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: G3VM353GTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-353G(TR)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-353G(TR) RoHS compliant?
Yes, G3VM-353G(TR) is RoHS compliant.
What is the lead time for G3VM-353G(TR)?
The standard lead time for G3VM-353G(TR) is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
26 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
625
$10.14
1,250
$5.35
1,875
$3.68
2,500 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!