Available Replacements
Alternative Packaging
G3VM-353E(TR) G3VM-353E(TR) Omron Electronics
G3VM-353E(TR)

Omron Electronics

In Stock: 0

Minimum Order: 375

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-353E

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP SMT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP SMT
Search Keywords: G3VM353E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-353E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    7.12 x 6.4 x 3.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-353E discontinued?
Yes, G3VM-353E from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-353E?
The recommended replacement for G3VM-353E is G3VM-353G from Omron Electronics, available from OnlineComponents.com.
Is G3VM-353E RoHS compliant?
Yes, G3VM-353E is RoHS compliant.
What is the lead time for G3VM-353E?
The standard lead time for G3VM-353E is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.57
200 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!