help desk software
Image is representational - see mfr. specs

G3VM-353D(TR)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT T/R
Search Keywords: G3VM353DTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-353D(TR)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
G3VM-353G(TR)
G3VM-353G(TR)
VIEW PRODUCT
Solid State Relay 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP
Alternative Packaging
In Stock:
428
Minimum Order:
15