- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-353B
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
G3VM-353B
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP
Search Keywords: G3VM353B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-353B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:7.12 x 6.4 x 3.65 mm
Frequently Asked Questions
Is G3VM-353B discontinued?
Yes, G3VM-353B from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-353B?
The recommended replacement for G3VM-353B is G3VM-353G from Omron Electronics, available from OnlineComponents.com.
Is G3VM-353B RoHS compliant?
Yes, G3VM-353B is RoHS compliant.
What is the lead time for G3VM-353B?
The standard lead time for G3VM-353B is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT