Available Replacements
Alternative Packaging
G3VM-351H G3VM-351H Omron Electronics
G3VM-351H

Omron Electronics

In Stock: 300

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-351H(TR)

Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 6-Pin SOP T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 6-Pin SOP T/R
Search Keywords: G3VM351HTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-351H(TR)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.11 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    6.3 x 4.4 x 1.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-351H(TR) discontinued?
Yes, G3VM-351H(TR) from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-351H(TR)?
The recommended replacement for G3VM-351H(TR) is G3VM-351VY(TR05) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-351H(TR) RoHS compliant?
Yes, G3VM-351H(TR) is RoHS compliant.
What is the lead time for G3VM-351H(TR)?
The standard lead time for G3VM-351H(TR) is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!