- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-351AY
Omron Electronics
G3VM-351AY
Solid State Relay 20mA 1.4V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Solid State Relay 20mA 1.4V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: G3VM351AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-351AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:100 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.75 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.58 x 6.4 x 3.65 mm
Frequently Asked Questions
Is G3VM-351AY discontinued?
Yes, G3VM-351AY from Omron Electronics is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-351AY?
The recommended replacement for G3VM-351AY is G3VM-351AY1 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-351AY RoHS compliant?
Yes, G3VM-351AY is RoHS compliant.
What is the lead time for G3VM-351AY?
The standard lead time for G3VM-351AY is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.