- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-31AR
Available Replacements
Более старый эквивалент
Omron Electronics
G3VM-31AR
Solid State Relay 25mA 1.8V DC-IN 4A 24V AC/DC-OUT 4-Pin DIP Stick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 25mA 1.8V DC-IN 4A 24V AC/DC-OUT 4-Pin DIP Stick
Search Keywords: G3VM31AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-31AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:24 V
-
Maximum Output Current:4 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.58 x 6.4 x 3.6512920mmmm
Product Guides
+
Frequently Asked Questions
What replaces G3VM-31AR?
The recommended replacement for G3VM-31AR is G3VM-21AR from Omron Electronics, available from OnlineComponents.com.
Is G3VM-31AR RoHS compliant?
Yes, G3VM-31AR is RoHS compliant.
What is the lead time for G3VM-31AR?
The standard lead time for G3VM-31AR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$6.66
50
$5.49
100
$5.07
400
$4.94
800
$4.92
1,200
$4.91
2,800
$4.90
5,200 +
$4.89
Click for Quote
Log in
to unlock special pricing