Available Replacements
Embalagem alternativa
G3VM-21LR1(TR05) G3VM-21LR1(TR05) Omron Electronics
G3VM-21LR1(TR05)

Omron Electronics

In Stock: 1,739

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-21LR1(TR10)

Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: G3VM21LR1TR10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-21LR1(TR10)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    20 V
  • Maximum Output Current:
    0.45 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.04 x 3.5 x 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-21LR1(TR10) discontinued?
Yes, G3VM-21LR1(TR10) from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G3VM-21LR1(TR10) RoHS compliant?
Yes, G3VM-21LR1(TR10) is RoHS compliant.
What is the lead time for G3VM-21LR1(TR10)?
The standard lead time for G3VM-21LR1(TR10) is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!