Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-21LR11(TR05)

The G3VM-21LR11(TR05) is a low ON-resistance, SPST-NO MOS FET relay in an SSOP-4 package, featuring a 20V load voltage and a 9 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
The G3VM-21LR11(TR05) is a low ON-resistance, SPST-NO MOS FET relay in an SSOP-4 package, featuring a 20V load voltage and a 900mA continuous load current.
Search Keywords: G3VM21LR11TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-21LR11(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    20 V
  • Maximum Output Current:
    0.9 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.2 x 1.9 x 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-21LR11(TR05) discontinued?
Yes, G3VM-21LR11(TR05) from Omron Electronics is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G3VM-21LR11(TR05)?
The recommended replacement for G3VM-21LR11(TR05) is G3VM-21UR11(TR05) from Omron Electronics, available from OnlineComponents.com.
Is G3VM-21LR11(TR05) RoHS compliant?
Yes, G3VM-21LR11(TR05) is RoHS compliant.
What is the lead time for G3VM-21LR11(TR05)?
The standard lead time for G3VM-21LR11(TR05) is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Manufacturer Stock:
16,000 can ship
Minimum Order Quantity:
50
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$9.21
100
$8.85
250
$8.45
500
$7.81
1,000
$7.51
2,500
$7.47
5,000 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!