- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-21GR1-S
Omron Electronics
G3VM-21GR1-S
Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-21GR1-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:20 V
-
Maximum Output Current:0.3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:3.9 x 4.4 x 1.9(Max) mm