- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-202J1
G3VM-202J1
Omron Electronics
Solid State Relay - SPST-NO (1 Form A) x 2 - AC, DC Output - 1.15VDC Input - 200mA, 0 to 200V Load - Gull Wing - 8-SOP Package ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) x 2 - AC, DC Output - 1.15VDC Input - 200mA, 0 to 200V Load - Gull Wing - 8-SOP Package - Surface Mount.
Search Keywords: G3VM202J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-202J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:AC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.4 x 4.4 x 1.9(Max) mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.