- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3VM-201AR
Omron Electronics
G3VM-201AR
Solid State Relay 25mA 1.8V DC-IN 0.7A 160V AC/DC-OUT 4-Pin DIP Stick
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 25mA 1.8V DC-IN 0.7A 160V AC/DC-OUT 4-Pin DIP Stick
Search Keywords: G3VM201AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3VM-201AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:160 V
-
Maximum Output Current:0.7 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.58 x 6.4 x 3.6512920mmmm
Product Guides
+
Frequently Asked Questions
Is G3VM-201AR RoHS compliant?
Yes, G3VM-201AR is RoHS compliant.
What is the lead time for G3VM-201AR?
The standard lead time for G3VM-201AR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
On Order:
800
can ship 12/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.52
50
$6.20
100
$5.89
200
$5.69
300
$5.49
400 +
$5.25
Click for Quote
Log in
to unlock special pricing