help desk software
Image is representational - see mfr. specs

Relay SSR 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin
Search Keywords: G3VM101LR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-101LR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    1000 V
  • Maximum Output Current:
    0.08 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.04 x 3.8 x 1.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/13/26
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
1,000
Minimum Order:
50