Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-101DR1(TR05)

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 2A, 0 to 100V Load - 200 mOhms On-State Resistance - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 2A, 0 to 100V Load - 200 mOhms On-State Resistance - Gull Wing - 4-SMD.
Search Keywords: G3VM101DR1TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-101DR1(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC12933,DC12933
  • Maximum Output Voltage:
    80 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET12932
  • Input Type:
    DC12923
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A12919
  • Dimension:
    4.58 x 6.4 x 3.6512920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces G3VM-101DR1(TR05)?
The recommended replacement for G3VM-101DR1(TR05) is G3VM-101DR1 from Omron Electronics, available from OnlineComponents.com.
Is G3VM-101DR1(TR05) RoHS compliant?
Yes, G3VM-101DR1(TR05) is RoHS compliant.
What is the lead time for G3VM-101DR1(TR05)?
The standard lead time for G3VM-101DR1(TR05) is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 616
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.76
25
$5.73
50
$5.61
125
$5.45
250
$5.18
375
$5.17
500 +
$5.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!