Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G3VM-101AR1

Solid State Relay 25mA 1.8V DC-IN 2A 80V AC/DC-OUT 4-Pin DIP Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 25mA 1.8V DC-IN 2A 80V AC/DC-OUT 4-Pin DIP Stick
Search Keywords: G3VM101AR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-101AR1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC12933,DC12933
  • Maximum Output Voltage:
    80 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET12932
  • Input Type:
    DC12923
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A12919
  • Dimension:
    4.58 x 6.4 x 3.6512920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3VM-101AR1 RoHS compliant?
Yes, G3VM-101AR1 is RoHS compliant.
What is the lead time for G3VM-101AR1?
The standard lead time for G3VM-101AR1 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
26 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.19
50
$5.96
100
$5.55
200
$5.52
300
$5.51
400 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!