- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3TB-IDZR02P-US-DC5-24
Omron Electronics
G3TB-IDZR02P-US-DC5-24
Solid State Relay 5mA 32V DC-IN AC/DC-OUT 5-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 5mA 32V DC-IN AC/DC-OUT 5-Pin SIP Module
Search Keywords: G3TBIDZR02PUSDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G3TB-IDZR02P-US-DC5-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.5(Max) x 10(Max) x 20.5(Max) mm
Product Guides
+
Frequently Asked Questions
Is G3TB-IDZR02P-US-DC5-24 RoHS compliant?
Yes, G3TB-IDZR02P-US-DC5-24 is RoHS compliant.
What is the lead time for G3TB-IDZR02P-US-DC5-24?
The standard lead time for G3TB-IDZR02P-US-DC5-24 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$20.49
20
$17.55
40
$16.35
60
$15.54
100
$14.47
260
$14.23
500 +
$12.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT