- Home ›
- All Products›
- G2RL2HADC5BYOMB
G2RL2HADC5BYOMB
Omron Electronics
General Purpose Relay - DPDT (2 Form C) - 80mA 5VDC Coil - 8A Contact Rating - 440VAC/300VDC Switching - High-sensitivity - Fl ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Relay - DPDT (2 Form C) - 80mA 5VDC Coil - 8A Contact Rating - 440VAC/300VDC Switching - High-sensitivity - Flux Sealed - PC Pin.
Search Keywords: G2RL2HADC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2HADC5BYOMB
-
Alias/AKA:G2RL-2-HA-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
On Order:
200
can ship 9/16/26
Stock lot only:
31
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3.245
100
$2.950
300
$2.740
500
$2.700
1,000
$2.590
2,500
$2.520
5,000
$2.450
7,500
$2.420
10,000 +
$2.410
Click for Quote
Log in
to unlock special pricing