- Home ›
- All Products›
- G2RL2DC18BYOMB
G2RL2DC18BYOMB
Omron Electronics
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL2DC18BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2DC18BYOMB
-
Alias/AKA:G2RL-2-DC18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$2.72
300
$2.52
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing