Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2RL-2-DC12

Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL2DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-2-DC12
  • Alias/AKA:
    G2RL2DC12BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2RL-2-DC12 RoHS compliant?
Yes, G2RL-2-DC12 is RoHS compliant.
What is the lead time for G2RL-2-DC12?
The standard lead time for G2RL-2-DC12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately Buy all 82 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
30,900 can ship
Stock lot only:
82
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.421
100
$3.110
300
$3.030
500
$3.000
1,000
$2.990
2,500
$2.980
5,000
$2.970
7,500
$2.960
10,000 +
$2.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!