- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-2-CF-DC48
G2RL-2-CF-DC48
Omron Electronics
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL2CFDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-2-CF-DC48
-
Alias/AKA:G2RL2CFDC48BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.75
100
$2.74
300
$2.65
500
$2.58
1,000
$2.57
2,500
$2.52
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments