- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-2A-DC24
G2RL-2A-DC24
Omron Electronics
Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL2ADC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-2A-DC24
-
Alias/AKA:G2RL2ADC24BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.330
50
$3.057
300
$2.882
500
$2.576
1,000
$2.532
2,500
$2.519
5,000
$2.506
7,500 +
$2.494
Click for Quote
Log in
to unlock special pricing