- Home ›
- All Products›
- G2RL2ACFDC5BYOMB
Available Replacements
Omron Electronics
G2RL2ACFDC5BYOMB
Power Relay 5VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL2ACFDC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2ACFDC5BYOMB
-
Alias/AKA:G2RL-2A-CF-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G2RL2ACFDC5BYOMB?
The recommended replacement for G2RL2ACFDC5BYOMB is G2RL-2A-CF-DC5 from Omron Electronics, available from OnlineComponents.com.
Is G2RL2ACFDC5BYOMB RoHS compliant?
Yes, G2RL2ACFDC5BYOMB is RoHS compliant.
What is the lead time for G2RL2ACFDC5BYOMB?
The standard lead time for G2RL2ACFDC5BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
100
$2.23
300
$2.14
500
$2.13
1,000
$2.09
2,500
$2.06
5,000
$2.03
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in
to unlock special pricing