- Home ›
- All Products›
- G2RL2ACFDC24BYOMB
G2RL2ACFDC24BYOMB
Omron Electronics
Power Relay 24VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL2ACFDC24BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2ACFDC24BYOMB
-
Alias/AKA:G2RL-2A-CF-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.14
500
$2.11
1,000
$2.06
2,500
$2.00
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing