- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RL2A4DC5BYOMB
G2RL2A4DC5BYOMB
Omron Electronics
Power Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL2A4DC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2A4DC5BYOMB
-
Alias/AKA:G2RL-2A4-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.51
100
$3.07
300
$3.02
500
$3.00
1,000
$2.99
2,500
$2.97
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing