- Home ›
- All Products›
- G2RL2A4CFDC12BYOMB
G2RL2A4CFDC12BYOMB
Omron Electronics
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL2A4CFDC12BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL2A4CFDC12BYOMB
-
Alias/AKA:G2RL-2A4-CF-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$2.86
50
$2.74
100
$2.68
300
$2.60
500
$2.55
1,000
$2.50
2,500 +
$2.43
Click for Quote
Log in
to unlock special pricing