- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RL24DC5BYOMB
Omron Electronics
G2RL24DC5BYOMB
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL24DC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL24DC5BYOMB
-
Alias/AKA:G2RL-24-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is G2RL24DC5BYOMB RoHS compliant?
Yes, G2RL24DC5BYOMB is RoHS compliant.
What is the lead time for G2RL24DC5BYOMB?
The standard lead time for G2RL24DC5BYOMB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Ships today, if you order in
Manufacturer Stock:
7,200
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$4.32
50
$3.82
100
$3.61
300
$3.56
500
$3.55
1,000
$3.53
2,500
$3.52
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT