- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RL24DC18BYOMB
Available Replacements
Omron Electronics
G2RL24DC18BYOMB
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL24DC18BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL24DC18BYOMB
-
Alias/AKA:G2RL-24-DC18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G2RL24DC18BYOMB?
The recommended replacement for G2RL24DC18BYOMB is G4W2214PUSHPDC18BYOMZ from Omron Electronics, available from OnlineComponents.com.
Is G2RL24DC18BYOMB RoHS compliant?
Yes, G2RL24DC18BYOMB is RoHS compliant.
What is the lead time for G2RL24DC18BYOMB?
The standard lead time for G2RL24DC18BYOMB is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
10
$7.52
50
$5.01
100
$4.57
300
$4.10
500
$3.99
1,000
$3.85
2,500
$3.84
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing