- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL24CFDC12BYOMB
Omron Electronics
G2RL24CFDC12BYOMB
Power Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL24CFDC12BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL24CFDC12BYOMB
-
Alias/AKA:G2RL-24-CF-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is G2RL24CFDC12BYOMB RoHS compliant?
Yes, G2RL24CFDC12BYOMB is RoHS compliant.
What is the lead time for G2RL24CFDC12BYOMB?
The standard lead time for G2RL24CFDC12BYOMB is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,590
can ship 10/23/26
Minimum Order Quantity:
10
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
10
$4.74
50
$4.28
100
$4.09
300
$4.04
500
$3.93
1,000
$3.80
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT