- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-1-H-DC12
Omron Electronics
G2RL-1-H-DC12
The G2RL-1-H-DC12 is a high-sensitivity, single-pole double-throw (SPDT) PCB power relay with a 12 VDC coil.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The G2RL-1-H-DC12 is a high-sensitivity, single-pole double-throw (SPDT) PCB power relay with a 12 VDC coil.
Search Keywords: G2RL1HDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-1-H-DC12
-
Alias/AKA:G2RL1HDC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is G2RL-1-H-DC12 RoHS compliant?
Yes, G2RL-1-H-DC12 is RoHS compliant.
What is the lead time for G2RL-1-H-DC12?
The standard lead time for G2RL-1-H-DC12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$6.06
50
$5.13
100
$4.99
300
$4.88
500
$4.87
1,000
$4.40
2,500
$4.39
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT