- Home ›
- All Products›
- G2RL1EHADC5BYOMB
Omron Electronics
G2RL1EHADC5BYOMB
Relay Gen Purpose SPDT 16A 5V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Gen Purpose SPDT 16A 5V
Search Keywords: G2RL1EHADC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1EHADC5BYOMB
-
Alias/AKA:G2RL-1-E-HA-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL1EHADC5BYOMB RoHS compliant?
Yes, G2RL1EHADC5BYOMB is RoHS compliant.
What is the lead time for G2RL1EHADC5BYOMB?
The standard lead time for G2RL1EHADC5BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$4.26
50
$3.46
100
$3.45
300
$3.21
500
$3.04
1,000
$3.03
2,500
$2.88
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing