- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RL1EDC48BYOMB
Omron Electronics
G2RL1EDC48BYOMB
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL1EDC48BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1EDC48BYOMB
-
Alias/AKA:G2RL-1-E-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL1EDC48BYOMB RoHS compliant?
Yes, G2RL1EDC48BYOMB is RoHS compliant.
What is the lead time for G2RL1EDC48BYOMB?
The standard lead time for G2RL1EDC48BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
1,000
can ship 10/21/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
100
$3.38
300
$3.17
500
$3.08
1,000
$2.97
2,500
$2.96
5,000
$2.95
7,500
$2.94
10,000 +
$2.93
Click for Quote
Log in
to unlock special pricing