- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-1-E-CF-DC9
Omron Electronics
G2RL-1-E-CF-DC9
Power Relay 9VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 9VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1ECFDC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-1-E-CF-DC9
-
Alias/AKA:G2RL1ECFDC9BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is G2RL-1-E-CF-DC9 RoHS compliant?
Yes, G2RL-1-E-CF-DC9 is RoHS compliant.
What is the lead time for G2RL-1-E-CF-DC9?
The standard lead time for G2RL-1-E-CF-DC9 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
20
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$3.344
20
$3.040
300
$2.980
500
$2.880
1,000
$2.870
2,500
$2.860
5,000
$2.850
7,500
$2.840
10,000 +
$2.830
Click for Quote
Log in
to unlock special pricing