Available Replacements
RECOMMENDED REPLACEMENT
G2RL-1-E-DC5
G2RL-1-E-DC5

Omron Electronics

In Stock: 3,924

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

G2RL-1-E-CF-DC5

Omron Electronics

Power Relay 5VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1ECFDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-1-E-CF-DC5
  • Alias/AKA:
    G2RL1ECFDC5BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!