- Home ›
- All Products›
- G2RL1ECFDC12BYOMB
Omron Electronics
G2RL1ECFDC12BYOMB
Power Relay 12VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1ECFDC12BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1ECFDC12BYOMB
-
Alias/AKA:G2RL-1-E-CF-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Coil Voltage:12 V
-
Family:G2RL
-
Relay Construction:Non-Latching
-
Contact Material:Silver Tin Oxide
-
Number of Terminals:8
-
Coil Current:33.3 mA
-
Seal:Flux Sealed
-
Termination Style:PC Pin
-
Coil Resistance:360 Ohm
-
Contact Arrangement:SPDT
-
Maximum Pick-Up Voltage:8.4 VDC
-
Mounting:Through Hole
-
Contact Form:1 Form C
-
Operating Temperature:-40 to 85 °C
-
Package Type:DIP
-
Maximum AC Switching Voltage:440 V
-
Operate Time:15 ms
-
Coil Suppression Diode:No
-
Push to Test Button:No
-
Maximum DC Switching Voltage:300 V
-
Led Indicator:No
Product Guides
+
Frequently Asked Questions
Is G2RL1ECFDC12BYOMB RoHS compliant?
Yes, G2RL1ECFDC12BYOMB is RoHS compliant.
What is the lead time for G2RL1ECFDC12BYOMB?
The standard lead time for G2RL1ECFDC12BYOMB is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
You may purchase all in-stock quantity of 29
On Order:
300
can ship 12/2/26
Stock lot only:
29
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$3.9358
100
$3.5780
300
$3.3440
500
$3.2590
1,000
$3.1470
2,500
$3.1390
5,000
$3.1310
7,500
$3.1230
10,000 +
$3.1160
Click for Quote
Log in
to unlock special pricing