Image is representational - see mfr. specs

The G2RL-1-DC5 is a standard, single-pole double-throw (SPDT) low-profile PCB power relay with a 5VDC coil.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The G2RL-1-DC5 is a standard, single-pole double-throw (SPDT) low-profile PCB power relay with a 5VDC coil.
Search Keywords: G2RL1DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-1-DC5
  • Alias/AKA:
    G2RL1DC5BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    12 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.62
300
$2.38
500
$2.26
1,000
$2.16
2,500
$2.15
5,000
$2.14
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!